CWA2490-10

Crydom
558-CWA2490-10

CWA2490-10

Mfr.:

Description:
Solid State Relays - Industrial Mount 0.15-90A 90-280VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 20

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$115.99 $2,319.80
$114.23 $6,853.80
$112.77 $11,277.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Indicator
Panel Mount
90 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 280 VAC
6 mA to 10 mA
- 40 C
+ 80 C
IP20
CW 24
58.8 mm
44.5 mm
30.9 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Package / Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 3.051198 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536490080
CAHTS:
8536490040
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Sensata HSP-2
Thermal Interface Products Thermal Pad for 1-phase SSR W/Adhsve
Sensata HS103DR
Heat Sinks 1.0 C/W DIN RM Heat Sink - 1 2 3 SSR's
Sensata 1F25
Relay Sockets & Hardware FILTER EMI 1 PHASE
Sensata KS100
Relay Sockets & Hardware SER1 COVER
Sensata HS151DR
Heat Sinks 1.5 C/W DIN RM Heat Sink - 1 SSR
Sensata HS201DR
Heat Sinks 2.0 C/W DIN RM Heat Sink - 1 SSR
Sensata TRM6
Relay Sockets & Hardware Copper Lug Terminal