CD2450W1V

Crydom
558-CD2450W1V

CD2450W1V

Mfr.:

Description:
Solid State Relays - Industrial Mount 4-32VDC 24-280VAC 50A 4pin standard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 20   Multiples: 10

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.56 $1,631.20
$79.68 $2,390.40
$77.81 $3,890.50
$75.55 $7,555.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Heavy Duty
Panel Mount
50 A
24 VAC to 280 VAC
SCR
4 VDC to 32 VDC
10 mA
IP00
Evolution Dual
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw

This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CAHTS:
8541400091
JPHTS:
854140090
KRHTS:
8536410000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Image Description
Sensata HS103DR
Heat Sinks 1.0 C/W DIN RM Heat Sink - 1 2 3 SSR's