84134042

Crydom
558-84134042

84134042

Mfr.:

Description:
Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 280VAC/100A, LVAC In,Zero Cross

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 20

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$123.56 $2,471.20
$122.85 $7,371.00
100 Quote
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Panel Mount
100 A
24 VAC to 280 VAC
18 VAC to 36 VAC
13 mA to 15 mA
IP00
GN
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 3.051198 oz

This functionality requires JavaScript to be enabled.
USHTS:
8504409580
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99