CS-REFLO-06

Crowd Supply Logo
392-CS-REFLO-06

CS-REFLO-06

Mfr.:

Description:
Soldering & Desoldering Stations XY Table

In Stock: 6

Stock:

6 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $110.00 $110.00
Product Attribute Attribute Value
Crowd Supply
Soldering & Desoldering Stations
Reflow Air Machines
PCB Reflow Machine
200 W
Brand: Crowd Supply
Product Type: Soldering Workstation Equipment
Series: REFLO Air
Subcategory: Solder & Equipment
Tradename: MagicBox
Unit Weight: 9.142835 oz

USHTS:
8515190000
ECCN:
EAR99

REFLO Air

Crowd Supply REFLO Air is a stylish, compact, open, and smart PCB reflow machine. This portable reflow machine lets creators and makers easily, quickly, and professionally prototype circuits. The reflow machine features a built-in heater system to focus on soldering small parts without manual operation. This soldering process has been simplified by enabling one-touch settings such as preheating and reflow. The operation panels on the display offer functions such as control the fan speed, the LED brightness, and change the temperature.

Image Description
Texas Instruments TPS7A2031PDBVR Also Bought Image
LDO Voltage Regulators 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR
Texas Instruments TPS61022EVM-034 Also Bought Image
Power Management IC Development Tools TPS61022EVM
onsemi SSA24 Also Bought Image
Schottky Diodes & Rectifiers 2A, 40V SMA SCHOTTKY
Bourns CD214A-B240R Also Bought Image
Schottky Diodes & Rectifiers 40V 2A
Murata LQH66SN100M03L Also Bought Image
Fixed Inductors 10 UH 20%
onsemi MJD210T4G Also Bought Image
Bipolar Transistors - BJT 5A 25V 12.5W PNP
Coilcraft XFL4015-471MEC Also Bought Image
Fixed Inductors 470nH Shld 11.2A 8.36mOhm AECQ2
Nidec F17FA-03MC Also Bought Image
DC Fans Brushless DC Fan, 17 X 17 X 5mm, 3.3V DC, .01m3/min Air flow, 6 Pa Static pressure, 5db Noise, 1 sleeve bearing
Keystone Electronics 5203 Also Bought Image
Battery Contacts SNGL SPRING CONTACT