CS-PROGUSBHUB-02

Crowd Supply Logo
392-CS-PROGUSBHUB-02

CS-PROGUSBHUB-02

Mfr.:

Description:
Interface Modules Programmable USB Hub

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

47

Factory Lead-Time:

59
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $225.00 $225.00
Product Attribute Attribute Value
Crowd Supply
Product Category: Interface Modules
RoHS:  Details
Hubs
USB
4 Port
480 Mb/s
9 V to 25 V
-
-
Brand: Crowd Supply
Interface Type: I2C, USB
Product Type: Interface Modules
Subcategory: Embedded Solutions
Supply Voltage - Max: 25 V
Supply Voltage - Min: 9 V
Unit Weight: 10.422574 oz

USHTS:
8471801000
ECCN:
EAR99

Programmable USB Hubs

Crowd Supply Programmable USB Hubs are 4-port USB 2 high-speed hubs designed with per-port power and data disconnects, dev boards, I2C, GPIO, and SPI bridges. These USB hubs are built with CircuitPython based development board and offer 6A of 5V power to downstream devices. The hubs provide 13mA resolution monitoring (per-port) and act as a flexible embedded electronics test and development tool. The USB data pairs are individually switchable that allows emulating device removal and insertion via software. These mountable programmable USB hubs come with open-source python drivers on the upstream host and python firmware on internal MCU. This allows the behavior of the USB hubs to be easily changed to suit the user application and environment.

Image Description
Espressif ESP32-S3-DevKitC-1-N8R8 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
MEAN WELL SGAS15U12-P1J Also Bought Image
Wall Mount AC Adapters 15W 12V 1.25A DC plug 2 pin US AC plug
Arduino ABX00042 Also Bought Image
Development Boards & Kits - ARM PORTENTA H7 FULL
u-blox EVK-NINA-B400 Also Bought Image
Bluetooth Development Tools - 802.15.1 Eval Kit for NINA-B400, Bluetooth 5.1 module, nRF52833 chip
Vishay WSL2512R0800DEA Also Bought Image
Current Sense Resistors - SMD 1W 0.08ohms 0.5%
Molex 215325-1023 Also Bought Image
Rectangular Cable Assemblies MINIFIT JR DR R-R 2CKT 600MM Sn
Crowd Supply CS-PROGUSBHUB-04 Also Bought Image
Crowd Supply Accessories Rubber Bumpers
TDK CGA8P2X7R1E106K250KA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 25V 10uF X7R 10% AEC-Q200
Adafruit 2264 Also Bought Image
Interface Development Tools Adafruit FT232H Breakout - General Purpose USB to GPIO SPI I2C - USB C & Stemma QT
Molex 39-01-2020 Also Bought Image
Headers & Wire Housings 2 CKT RCPT HOUSING