CS-OLLIE-DB9

Crowd Supply Logo
392-CS-OLLIE-DB9

CS-OLLIE-DB9

Mfr.:

Description:
D-Sub Adapters & Gender Changers DB9 adapter

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

228
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $10.00 $10.00
Product Attribute Attribute Value
Crowd Supply
Product Category: D-Sub Adapters & Gender Changers
Brand: Crowd Supply
Packaging: Bulk
Product Type: D-Sub Adapters & Gender Changers
Series: Ollie
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Tradename: DB9 Adapter (for Ollie)
Unit Weight: 0.705479 oz
USHTS:
8473301180
ECCN:
EAR99
Image Description
M5Stack K117 Also Bought Image
WiFi Development Tools - 802.11 AtomU ESP32 Development Kit with USB-A
Espressif ESP32-C3-DevKitM-1 Also Bought Image
WiFi Development Tools - 802.11 ESP32-C3 general-purpose development board, embeds ESP32-C3-MINI-1-N4, 4 MB flash, with pin header
Espressif ESP32-S3-DevKitC-1-N8 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8, with Pin Header
1BitSquared BITMAGIC-BASIC-V1_0 Also Bought Image
Logic Analyzers FX2 based logic analyzer
Espressif ESP32-S2-DevKitC-1RU Also Bought Image
Multiprotocol Development Tools General-Purpose Development Board, Embeds ESP32-S2-SOLO-U, 4 MB Flash and 2 MB PSRAM, with Pin Header
CUI Inc. PEME1-S24-D12-S Also Bought Image
Isolated DC/DC Converters - Through Hole dc-dc isolated 3kv, 1 W, 21.6~26.4 Vdc input, + / -12 Vdc, + / -0.042 A, Dual unregulated output, SIP
Crowd Supply CS-SOMU-01 Also Bought Image
Crowd Supply Accessories PCBA Development Board
Wurth Elektronik 691361300008 Also Bought Image
Pluggable Terminal Blocks WR-TBL 300VAC 10A 8P Vertical 26-16AWG
Crowd Supply CS-OLLIE-PTB Also Bought Image
Pluggable Terminal Blocks Ollie - Pluggable Terminal Blocks 8P 3.81MM

FEATURED PRODUCTS
CROWD SUPPLY