84873025

Crouzet
874-84873025

84873025

Mfr.:

Description:
Industrial Relays MWUA 208 480 3PH SEQ LOS ASM OUVOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:

5 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$196.54 $196.54
Product Attribute Attribute Value
Crouzet
Product Category: Industrial Relays
RoHS:  Details
DIN Rail Mount
Monitoring Relays
Voltage Monitoring Relay
Screw
SPDT
5 A
Screw
Non-Latching
250 VAC
IP20
MWUA
90 mm
17.5 mm
60 mm
Brand: Crouzet
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: C-Lynx
Unit Weight: 3.251686 oz

USHTS:
8536490050
CNHTS:
8536500090
CAHTS:
8536490010
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

C-Lynx Control Relays

Crouzet C-Lynx Control Relays monitor and detect abnormal electrical or physical operating values. Properties monitored by these advanced control relays from Crouzet include voltage, current, phase, frequency, level, temperature, speed, and more. Applications that utilize Crouzet C-Lynx Control Relays include heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management, and more.

Image Description
TE Connectivity M23053/4-105-0
Heat Shrink Tubing & Sleeves HS-TBG 1/2"" BK PRICE PER STICK
TE Connectivity FCA-125-AY4
Industrial Relays Mid-RangeFCA 25 Amp Relay