XPGEWT-01-0000-00000BQE2

Cree LED
941-XPGEWT010000BQE2

XPGEWT-01-0000-00000BQE2

Mfr.:

Description:
High Power LEDs - White XLamp XP-G Gen 4 Light Emitting Diode White

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,315

Stock:

1,315 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.56 $1.56
$1.48 $14.80
$1.43 $71.50
$1.32 $132.00
$1.20 $300.00
$1.12 $560.00
$1.04 $1,040.00
25,000 Quote
Product Attribute Attribute Value
Cree LED
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
1414 (3535 Metric)
Cool White
5700 K
120 deg
3 A
3.32 V
3.45 mm
3.45 mm
2.26 mm
+ 150 C
1.53 mm x 1.53 mm
Dome
Brand: Cree LED
Product Type: LED - High Power
Subcategory: LEDs
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® XP-G4 LEDs

Cree LED XLamp® XP-G4 LEDs are fourth-generation Cree LEDs that offer efficacy and remarkable optical performance. The XP-G4 LEDs feature an array of innovations, like an elevated maximum drive current of 3000mA and an optimized optical profile that maximizes on-axis light output, casting brilliance in every direction.

Image Description
Cree LED XPGEWT-01-0000-000000RE2
High Power LEDs - White XLamp XP-G Gen 4 Light Emitting Diode White
Cree LED XPGEWT-01-0000-00000BPE7
High Power LEDs - White XLamp XP-G Gen 4 Light Emitting Diode White
Cree LED XPGEWT-01-0000-00000BQE5
High Power LEDs - White XLamp XP-G Gen 4 Light Emitting Diode White
Cree LED XPGEWT-01-0000-00000HL5E
High Power LEDs - White XLamp XP-G Gen 4 Light Emitting Diode White
ams OSRAM GW CS8PM1.EM-LSLU-XX53-1
High Power LEDs - White OSLON SSL 80 GW CS8PM1.EM
Cree LED JB2835BWT-J-H40GAP001-N00A0001
High Power LEDs - White
Cree LED XPGEWT-01-0000-00000BQE1
High Power LEDs - White XLamp XP-G Gen 4 Light Emitting Diode White
Cree LED XPGEWT-02-0000-00000UG5E
High Power LEDs - White
Cree LED XPGEWT-02-0000-00000UHE3
High Power LEDs - White
Ledil C17521_LISA4-RS
LED Lighting Lenses 16 Deg Spot Beam w/Pins on Lens