See an Error?

JB5630AWT-P-H35GA0000-NZ000001

Cree LED Logo
941-JB5630AWTPH35GAN

JB5630AWT-P-H35GA0000-NZ000001

Mfr.:

Description:
Mid-Power LEDs - White White 3500 K, 80 CRI 5630 Size, P Class

In Stock: 451,664

Stock:

451,664 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.092 $0.92
100 $0.081 $8.10
500 $0.067 $33.50
1,000 $0.06 $60.00
Full Reel (Order in multiples of 4000)
4,000 $0.045 $180.00
8,000 $0.044 $352.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Cree LED
Product Category: Mid-Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
5630
Warm White
3500 K
-
32 lm
80
120 deg
64 mA
2.8 V
200 mW
5.6 mm
3 mm
0.6 mm
- 40 C
+ 105 C
Yellow
4.96 mm x 2.66 mm
Rectangular with Sidecut
Clear
JB5630A 3V P Class
Reel
Cut Tape
MouseReel
Brand: Cree LED
Moisture Sensitive: Yes
Product Type: LED - Mid Power
Factory Pack Quantity: 4000
Subcategory: LEDs
Unit Weight: 0.002934 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
ECCN:
EAR99

J Series™ MidPower LEDs

Cree LED J Series™ MidPower LEDs expands the industry-leading portfolio of lighting-class LEDs to a broader set of applications. These LEDs feature high efficacy, low power consumption, and excellent value in a reliable package. The J Series MidPower LEDs are available in standard 2835, 5630, 2016, 3030, and 5050 packages.

Image Description
Seeed Studio 112990066 Also Bought Image
Seeed Studio Accessories Micro SD Card with Card Reader-32GB(Class 10)
Seeed Studio 103100142 Also Bought Image
Development Boards & Kits - Other Processors Grove Shield for Pi Pico v1.0
TE Connectivity 5-103957-1 Also Bought Image
Headers & Wire Housings RECEPTACLE ASSY 2P
Texas Instruments OPA690IDR Also Bought Image
High Speed Operational Amplifiers Wideband V Feedb
Fair-Rite 5943002701 Also Bought Image
Ferrite Toroids / Ferrite Rings 43 TOROID 12.7mm 35.55mm
YAGEO RC0805JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 125 mW 0805 5%
Cree LED CLM2D-GPC-CB0E0793 Also Bought Image
Standard LEDs - SMD Green
Pervasive Displays E2154JS0C1 Also Bought Image
Electronic Paper Displays - ePaper 1.54" EPD, Spectra, w.iTC
YAGEO CC0603KRX7R9BB104 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 0603 10%
YAGEO CC0402KRX7R7BB104 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 0.1uF X7R 0402 10%