CXB1820-0000-000N0UQ230G

Cree LED
941-CXB18200N0UQ230G

CXB1820-0000-000N0UQ230G

Mfr.:

Description:
High Power LEDs - White White 3000 K 90-CRI, XLamp CXB1820-36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 96

Stock:

96 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.14 $7.14
$6.78 $67.80
$6.59 $329.50
$5.51 $551.00
$5.03 $2,515.00
$4.76 $4,760.00
25,000 Quote
Product Attribute Attribute Value
Cree LED
Product Category: High Power LEDs - White
RoHS:  Details
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
3000 K
-
2100 lm
90
115 deg
550 mA
36 V
19.8 W
17.85 mm
17.85 mm
1.7 mm
Tinted
12 mm
Round Flat
Clear
CXB1820
Tray
Brand: Cree LED
Configuration: -
Features: -
LED Size: 17.85 mm x 17.85 mm x 1.7 mm
Product Type: LED - High Power
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: XLamp
Vr - Reverse Voltage: -
Unit Weight: 0.174611 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® CXB1820 LED Arrays

Cree LED XLamp® CXB1820 LED Arrays are available in 2-step color consistency and have a 12mm optical source. These 17.85mm x 17.85mm arrays offer high CRI and 115° viewing angle. They are available in 70, 80, 90, and 95 minimum CRI options. Cree LED XLamp CXB1820 LED Arrays utilize a uniform emitting surface designed for directional and non-directional lighting applications and luminaire designs.

XLamp CXB LED Arrays

Cree XLamp CXB LED Arrays are the most compact members of the CXA Family's second generation and deliver up to 33% higher efficacy in the same small light emitting surface (LES). The higher performance second generation Cree XLamp CXA LED Arrays share the same physical design as the previous generation. This allows lighting manufacturers to leverage the existing optical, mechanical and electrical design elements to accelerate time to market without additional cost.

Cree XLamp ALL