CLV1H-FKB-CMPRTHKBB2367453

Cree LED
941-CLV1HBCTKB237453

CLV1H-FKB-CMPRTHKBB2367453

Mfr.:

Description:
Standard LEDs - SMD RGB LED SMD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,875

Stock:

8,875
Can Ship Immediately

On Order:

2,000
Expected 18-Oct-23

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.36 $0.36
$0.342 $3.42
$0.332 $16.60
$0.306 $30.60
$0.278 $69.50
$0.276 $138.00
Full Reel (Order in multiples of 2000)
$0.276 $552.00
50,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Cree LED
Product Category: Standard LEDs - SMD
RoHS:  Details
RGB LEDs
Top View
RGB
20 mA
2.9 V
465 nm to 475 nm, 522 nm to 537.5 nm, 619 nm to 624 nm
2.4 cd
- 40 C
+ 100 C
Colorless
Round
Reel
Cut Tape
MouseReel
Brand: Cree LED
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

CLV1H-FKB PLCC Full-Color LEDs

Cree LED CLV1H-FKB PLCC Full-Color LEDs have a high-intensity light output and a wide viewing angle. The CLV1H-FKB LEDs are housed in an industry-standard package. Cree LED PLCC full-color LEDs are designed to work in various environmental conditions. The LEDs are suited for indoor video screens, decorative lighting, and amusement applications.

Image Description
Cree LED CLV1H-FKB-CM1R1H1BB23C4S3
RGB LED SMD
TE Connectivity 3503G2B10KFTDF
3503G 2B 10K 1% 1K RL
TE Connectivity 3503G2B215RFTDF
3503G 2B 215R 1% 1K RL
TE Connectivity 3503G2B301RFTDF
3503G 2B 301R 1% 1K RL
TE Connectivity 3503G2B4K02FTDF
3503G 2B 4K02 1% 1K RL
TE Connectivity 3503G2B73R2FTDF
3503G 2B 73R2 1% 1K RL
TE Connectivity 3503G2B75RFTDF
3503G 2B 75R 1% 1K RL
TE Connectivity 3503G2B97R6FTDF
3503G 2B 97R6 1% 1K RL
Broadcom Limited ASMB-MTB1-0B3A2
PLCC4,T/Mt,BS/WF Silicone RGB
Lumileds L128-DRD1003500000
2835 Mid-Power Color Deep Red 655nm-675nm