CLM2D-GPC-CB0E0793

Cree LED Logo
941-CLM2DGPCCB0E0793

CLM2D-GPC-CB0E0793

Mfr.:

Description:
Standard LEDs - SMD Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,416

Stock:

7,416
Can Ship Immediately

On Order:

11,500
Expected 06-Jan-23

Factory Lead-Time:

7
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2300)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.17 $0.17
10 $0.159 $1.59
100 $0.147 $14.70
1,000 $0.131 $131.00
Full Reel (Order in multiples of 2300)
2,300 $0.123 $282.90
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Cree LED
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
PLCC-4
Top View
Green
20 mA
2.9 V
527.5 nm
10 cd
30 deg
140 mW
3.2 mm
3.45 mm
2.8 mm
- 40 C
+ 100 C
Colorless
2.45 mm
Dome
Diffused
CLM2D-GPC
Reel
Cut Tape
MouseReel
Brand: Cree LED
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2300
Subcategory: LEDs
Unit Weight: 1.324043 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541400403
BRHTS:
85414011
ECCN:
EAR99

CLM2D Standard Color SMD LEDs

Cree LED CLM2D Standard Color STD LEDs are designed for high-reliability performance and to work under various environmental conditions. The CLM2D LEDs are available in different types ACC, BCC, BPC, CCC, GCC, and GPC, in different colors. These SMD color LEDs feature 5V reverse voltage, 5A moisture sensitivity level, 35mA to 70mA forward current, and 100mA to 200mA peak forward current. The CLM2D LEDs operate at a temperature range of -40ºC to 100ºC and storage temperature at -40°C to +100°C. These standard LEDs come in 3.2mm x 2.8mm dimensions in an industry-standard package. The CLM2D standard LEDs are ideal for channel letter and architectural lighting application conditions. These LEDs are certified in accordance with ISO or TS16949.

Image Description
Cree LED JB5630AWT-P-H35GA0000-NZ000001 Also Bought Image
Mid-Power LEDs - Multi-Color White 3500 K, 80 CRI 5630 Size, P Class
Cree LED CLM2D-RCC-CZ0C0BB3 Also Bought Image
Standard LEDs - SMD 619nm to 624nm Red 4500mcd to 11200mcd
Nexperia PUSB3FR4Z Also Bought Image
ESD Suppressors / TVS Diodes PUSB3FR4/SOT1176/XSON10
Fair-Rite 5943002701 Also Bought Image
Ferrite Toroids / Ferrite Rings 43 TOROID 12.7mm 35.55mm
Comchip Technology 1N4148WS-HF Also Bought Image
Diodes - General Purpose, Power, Switching DIODE SWITCHING 100V 150mA 200mW SOD-323
Cree LED CLM2D-ACC-CZ0B0343 Also Bought Image
Standard LEDs - SMD Amber
Molex 52808-1470 Also Bought Image
FFC & FPC Connectors 14CKT SMT VERT
Amphenol U95-T111-1001 Also Bought Image
I/O Connectors Ultra Port QSFP+ 1x1 cage
YAGEO CC0603KRX7R9BB104 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 0603 10%
ams OSRAM SFH 3015 FA Also Bought Image
Phototransistors Phototransistor