8L02-24-00

Coto Technology Logo
816-8L02-24-00

8L02-24-00

Mfr.:

Description:
Reed Relays REED RELAY SPST W/ES .5A 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 227

Stock:

227 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.96 $5.96
10 $5.59 $55.90
25 $4.96 $124.00
100 $4.47 $447.00
250 $3.97 $992.50
500 $3.72 $1,860.00
1,000 $3.47 $3,470.00
2,500 $3.35 $8,375.00
5,000 Quote
Product Attribute Attribute Value
Coto Technology
Product Category: Reed Relays
RoHS:  Details
24 VDC
2 Form A (DPST-NO)
500 mA
No
2 kOhms
8L Spartan
Tube
Brand: Coto Technology
Contact Form: DPST (2 Form A)
Contact Material: Ruthenium
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Unit Weight: 0.078308 oz

USHTS:
8536410060
CNHTS:
8536411090
CAHTS:
8536410099
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Image Description
KEMET R53BI31505000K Also Bought Image
Film Capacitors 0.15uF THB Grd IIIB 350VAC/800VDC AECQ2
KEMET T521D227M016ATE025 Also Bought Image
Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=25mOhms
Bel 0ZCM0002FF2G Also Bought Image
Resettable Fuses - PPTC Resettable PTC fuse SMD 0603 20mA 60V
KEMET C0402C102J4GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1000pF C0G 0402 5% AEC-Q200
Vishay K104K15X7RH53H5G Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 100V 100nF 10% X7R e3 Auto
Murata DLW32SH101XF2L Also Bought Image
Common Mode Chokes / Filters 100 UH -30+50%
Molex 51143-0105 Also Bought Image
Headers & Wire Housings CP6.5 TPA 6.5mm RETAINER 1CKT
TE Connectivity 35407R5FT Also Bought Image
Thick Film Resistors - SMD 3540 7R5 1%
TE Connectivity 35408R2JT Also Bought Image
Thick Film Resistors - SMD 3540 8R2 5%
Kycon KLDHCX-0202-AC-1 Also Bought Image
DC Power Connectors POWER JACK 2.0MM DIA CRIMP LEAD HIGH-CUR