SLPX103M016A3P3

Cornell Dubilier - CDE
598-SLPX103M016A3P3

SLPX103M016A3P3

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Snap In 10000uF 16V 20% 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 537

Stock:

537 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.30 $2.30
$1.63 $16.30
$1.30 $130.00
$1.03 $515.00
$0.958 $958.00
Product Attribute Attribute Value
Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS:  Details
Aluminum Electrolytic Capacitors
Snap In
10000 uF
16 VDC
20 %
66 mOhms
- 40 C
+ 85 C
2 Pin
22 mm
30 mm
10 mm
3000 Hour
2.89 A
SLPX
Bulk
Brand: Cornell Dubilier - CDE
Capacitance - uF: 10000 uF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Test Frequency: 120 Hz
Type: 85 deg C, Snap-In Aluminum Electrolytic Capacitor
Part # Aliases: ECO-S1CP103BA
This functionality requires JavaScript to be enabled.
USHTS:
8532220040
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

SLP / SLPX Type Snap-In Capacitors

Cornell Dubilier SLP / SLPX Type High Voltage Snap-In Capacitors have a smaller case size with higher capacitance and a voltage range from 10VDC to 450VDC. The ripple current and long life are 3000h at their rated voltages (SLP @ 105ºC, SLPX @ 85ºC), making the SLP / SLPX the best value package snap-in series. The smallest case size for either series is 22x25mm and the largest being 35mm x 50mm. CDE SLP / SLPX Type High Voltage Snap-In Capacitors are ideal as a drop-in replacement for next-generation switching power supplies, inverters, and DC filtering.

Image Description
Texas Instruments UCC12040DVER
500 mW, high efficiency 3 kVrms isolated DC-DC converter 16-SO-MOD -40 to 125
Nexperia PMV15UNEAR
PMV15UNEA/SOT23/TO-236AB
Texas Instruments TPS3703A5085DSER
High-accuracy window supervisor with reset time delay 6-WSON -40 to 125
Bourns SRP4020FA-R82M
0.82uH20% 11.5A
C&K Switches V80212MS02Q
DPDT PTH AG
Cornell Dubilier SLPX102M100A3P3
1000uF 100V 20% 85C
Nichicon UKA1E221MPD1TD
25V 220uF AEC-Q200
Texas Instruments TPS2062CDRBT-2
Dual Channel Current Limiting Switch
Bourns SRP6050CA-1R8M
1.8uH 20% 16A

FEATURED PRODUCTS
CORNELL DUBILIER