G950-06210-01

Coral
212-G950-06210-01

G950-06210-01

Mfr.:

Description:
Development Boards & Kits - ARM EDGE TPU DEV BOARD 4GB RAM and 16GB eMMC

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

488
Quantities greater than 488 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$177.00 $177.00
Product Attribute Attribute Value
Google
Product Category: Development Boards & Kits - ARM
RoHS:  Details
Development Boards
ARM Cortex A53, ARM Cortex M4
Edge TPU, i.MX8M
Brand: Coral
Data Bus Width: 32 bit
Dimensions: 88.1 mm x 59.9 mm x 22.38 mm
Interface Type: Auido, Bluetooth, Ethernet, GPIO, HDMI, I2C, SAI, SPI, PMW, UART, USB 2.0, USB 3.0, WiFi
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Part # Aliases: 90AN0012-B0XAY0

USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

EDGE TPU Development Boards

Coral Dev Board is a single-board computer with a removable system-on-module (SOM) that contains eMMC, SOC, wireless radios, and Google’s Edge TPU. This dev board is ideal for IoT devices and other embedded systems that demand fast on-device ML inferencing. This Coral dev board can be used as a single-board computer for accelerated ML processing in a small form factor or as an evaluation kit for the onboard SOM. Additional 40mm × 48mm SOMs can be combined with your custom PCB hardware using board-to-board connectors for product integration. 1GB and 4GB LPDDR4 versions are available.