G950-06809-01

Coral
212-842776110077

G950-06809-01

Mfr.:

Description:
Accelerator Cards Edge TPU Coral USB Accelerator, USB Stick

Availability

Stock:

Non-Stocked

Factory Lead-Time:

7 Weeks Estimated factory production time.
 
Minimum: 550   Multiples: 550

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.00 $33,550.00
Product Attribute Attribute Value
Google
Product Category: Accelerator Cards
RoHS:  Details
Edge TPU
USB 3.0
5 V
+ 35 C
65 mm x 30 mm x 8 mm
Brand: Coral
Product Type: Accelerator Cards
Subcategory: Embedded Solutions
Tradename: Coral
Part # Aliases: 90AN0021-B0XAY0
Unit Weight: 4.823714 oz

USHTS:
8471801000
CNHTS:
8471800000
CAHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

USB Accelerator

Coral USB Accelerator brings powerful ML (machine learning) inferencing capabilities to existing Linux systems. Featuring the Edge TPU, a small ASIC designed and built by Google, the USB Accelerator provides high performance ML inferencing with a low power cost over a USB 3.0 interface. For example, it can execute state-of-the-art mobile vision models, such as MobileNet v2 at 100+ fps, in a power-efficient manner. This allows fast ML inferencing to embedded AI devices in a power-efficient and privacy-preserving way.

Image Description
Google G650-07968-01
Development Boards & Kits - ARM Dev Board Micro Main Board
Espressif ESP32-C3-DevKitC-02
Development Boards & Kits - Wireless ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header
DFRobot SEN0395
Position Sensor Modules mmWave Radar - Human Presence Detection (9m)
Google G950-01455-01
Development Boards & Kits - ARM EDGE TPU DEV BOARD 1GB RAM and 8GB eMMC
TE Connectivity 6042153001
Hook-up Wire 99M0131-22-0/2/9
Wurth Elektronik 150060GS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
Google G650-04528-01
Accelerator Cards Edge TPU ML compute accelerator, CORAL TPU MINI PCIE MODULE