See an Error?

LE300S48VN

Condor / SL Power
675-LE300S48VN

LE300S48VN

Mfr.:

Description:
LED Power Supplies 300W 90-305VAC 48V CONSTANT VOLTAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 10   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$205.80 $2,058.00
$201.73 $5,043.25
$196.54 $9,827.00
100 Quote
Product Attribute Attribute Value
SL Power
Product Category: LED Power Supplies
RoHS:  Details
Constant Voltage (CV)
0 A to 6.25 A
48 VDC
300 W
90 VAC to 305 VAC
Without Dimming
1 Output
Chassis Mount
9.37 in
3.13 in
1.81 in
LE300S-VN
Brand: Condor / SL Power
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 3.307 lbs

USHTS:
8504409530
CNHTS:
8504409190
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99

LE300S-VN LED Drivers

SL Power LE300S-VN LED Drivers operate from a 90VAC to 305VAC input range and will provide up to 300W of output power. SL Power LE300S-VN LED drivers are designed to be highly efficient and highly reliable. These LED drivers feature lightning protection, overvoltage protection, short circuit protection, and overtemperature protection.

LE LED Drivers

SL Power LE Series LED Drivers deliver high efficiency and a wide voltage input range of 90VAC to 305VAC. The SL Power LED Drivers offer output voltages ranging from 24VDC to 285VDC and maximum output watts from 75W to 300W. These LED drivers include LE75S-CD, LE150S-VN, LE150S-CD, LE200S-CD, LE300S-VN drivers.