DF06S-G

Comchip Technology Logo
750-DF06S-G

DF06S-G

Mfr.:

Description:
Bridge Rectifiers DFS GPP 1A 600V Rect. Bridge Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

3,000 Can Ship in 20 Days
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.68 $0.68
10 $0.506 $5.06
100 $0.344 $34.40
1,000 $0.238 $238.00
2,500 $0.202 $505.00
10,000 $0.189 $1,890.00
25,000 $0.179 $4,475.00
50,000 $0.175 $8,750.00
100,000 Quote
Product Attribute Attribute Value
Comchip Technology
Bridge Rectifiers
RoHS: In Transition
Single Phase Bridge
SMD/SMT
SMD/SMT
DFS-4
1 A
600 V
1.1 V
30 A
- 55 C
+ 150 C
8.2 mm
6.5 mm
2.6 mm
DF06
Tube
Brand: Comchip Technology
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 600 V
Unit Weight: 1.340411 oz
USHTS:
8541491050
CNHTS:
8541490000
CAHTS:
8541100090
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
MXHTS:
85414001
ECCN:
EAR99
Image Description
Bel 5SF 8-R Also Bought Image
Cartridge Fuses
Vishay SS2PH10-M3/84A Also Bought Image
Schottky Diodes & Rectifiers 2.0 Amp 100 Volt 50 Amp IFSM
Texas Instruments TLV73311PDBVR Also Bought Image
LDO Voltage Regulators Capacitor-Free300-mA LowDropout Regulato