UP2B-1R0-R

Coiltronics / Eaton Logo
704-UP2B-1R0-R

UP2B-1R0-R

Mfr.:

Description:
Power Inductors - SMD 1.0uH 9.9A 0.0065ohms

In Stock: 822

Stock:

822 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 550)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.40 $2.40
10 $1.73 $17.30
100 $1.32 $132.00
Full Reel (Order in multiples of 550)
550 $1.25 $687.50
1,100 $1.14 $1,254.00
2,200 $1.10 $2,420.00
4,950 $1.06 $5,247.00
9,900 $1.03 $10,197.00
24,750 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Eaton
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
Unshielded
1 uH
20 %
9.3 A
6.5 mOhms
9.9 A
- 40 C
+ 125 C
-
PCB Mount
13.97 mm
10.41 mm
6 mm
-
Ferrite
UP2B
Reel
Cut Tape
MouseReel
Application: Power
Brand: Coiltronics / Eaton
Core Type: Drum
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 550
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Tradename: UNI-PAC
Unit Weight: 0.088185 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Image Description
Texas Instruments TMP126EDBVRQ1 Also Bought Image
Board Mount Temperature Sensors Automotive +/-0.3 C SPI temperature sensor with 175 C operation, CRC and slew-rate alert 6-SOT-23 -55 to 175
ROHM Semiconductor VS3V3BL1HST15R Also Bought Image
ESD Suppressors / TVS Diodes TVS DIODE HI-SURGE RESISTANCE
Tempo Semiconductor TSCS25A3X1NDGXZAX Also Bought Image
Interface - CODECs I2S/PCM, Analog In/ Headphone, DSP
Amphenol 132136 Also Bought Image
RF Connectors / Coaxial Connectors SMA PCB RECEPTACLE RIGHT ANGLE
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
Molex 87898-0306 Also Bought Image
Headers & Wire Housings 2.54mm SRSW SMTHdr W/OCapTray2.5SnLF3P
Texas Instruments DAC3283IRGZT Also Bought Image
Digital to Analog Converters - DAC Dual 16bit 800MSPS Communications DAC
Panasonic ERJ-2RKF2321X Also Bought Image
Thick Film Resistors - SMD 0402 2.32Kohms 1% AEC-Q200
Walsin WR06X000 PTL Also Bought Image
Thick Film Resistors - SMD ZERO OHM JUMPER