SDCH1V8040-470M-R

Coiltronics / Eaton Logo
704-SDCH1V8040-470MR

SDCH1V8040-470M-R

Mfr.:

Description:
Power Inductors - SMD SDCH1V8040, 47.0nH, 2.0A, 2 PADS, SMT

Lifecycle:
New Product: New from this manufacturer.

In Stock: 1,448

Stock:

1,448 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.52 $0.52
10 $0.463 $4.63
100 $0.331 $33.10
500 $0.278 $139.00
Full Reel (Order in multiples of 1000)
1,000 $0.238 $238.00
2,000 $0.233 $466.00
10,000 $0.228 $2,280.00
25,000 $0.22 $5,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Eaton
Product Category: Power Inductors - SMD
RoHS:  Details
Power Choke
SMD/SMT
8040 metric
Semi-Shielded
47 uH
20 %
1.8 A
161 mOhms
2 A
- 40 C
+ 125 C
-
PCB Mount
8 mm
8 mm
4.2 mm
-
Nickel Zinc Ferrite (NiZn)
SDCH
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Coiltronics / Eaton
Case Code - mm: 8040
Core Type: Thin Film
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.034851 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
ECCN:
EAR99

SDCL & SDCH Semi-Shielded Power Inductors

Eaton SDCH and SDCL inductors are compact, high-current inductors designed for use in power supplies and voltage converters. They are magnetically semi-shielded, and utilize an NiZn ferrite core and structure. These inductors come in a variety of sizes and footprints, including both high-profile (SDCH) and low-profile (SDCL) form factors. Eaton SDCH and SDCL inductors are suitable for power applications in a variety of devices, both tethered and portable.

Image Description
Eaton SDCH1V8040-330M-R Also Bought Image
Power Inductors - SMD SDCH1V8040, 33.0nH, 2.2A, 2 PADS, SMT
KEMET R71PI415050H6K Also Bought Image
Film Capacitors 630V 1.5uF 85C 10% LS=15mm
Nexperia PESD2CANFD24L-TR Also Bought Image
ESD Suppressors / TVS Diodes PESD2CANFD24L-T/SOT23/TO-236AB
KEMET F862BZ564K310ZV054 Also Bought Image
Film Capacitors 630V 0.56uF LS=15mm AECQ200 Grey w/Halgn
Wolfspeed C6D08065E Also Bought Image
Schottky Diodes & Rectifiers 650V 8A Gen6
CUI Devices TS02-66-50-BK-260-LCR-D Also Bought Image
Tactile Switches 6 x 6 mm, 5 mm Act Height, 260 gf, Black, Long Crimped, Through Hole, SPST,
Pulse AWVS00606045680M00 Also Bought Image
Power Inductors - SMD 68uH RDC=330mOhms 1.6A AEC-Q200
Vishay SIP32509DT-T1-GE3 Also Bought Image
Power Switch ICs - Power Distribution 1.1V to 5.5V Slew Rt 3A Cntrld Load Swtc
Wurth Elektronik 742792641 Also Bought Image
Ferrite Beads WE-CBF 0603 100MHz 300Ohm 2000mA AECQ2
Lite-On LTV-816S Also Bought Image
Transistor Output Optocouplers Optocoupler Phototrans