FP1007R3-R15-R

Coiltronics / Eaton Logo
704-FP1007R3-R15-R

FP1007R3-R15-R

Mfr.:

Description:
Power Inductors - SMD 150nH 76A Flat-Pac FP1007

In Stock: 904

Stock:

904 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 650)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.72 $1.72
10 $1.59 $15.90
25 $1.45 $36.25
50 $1.24 $62.00
100 $1.11 $111.00
250 $0.954 $238.50
Full Reel (Order in multiples of 650)
650 $0.901 $585.65
1,300 $0.90 $1,170.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Eaton
Power Inductors - SMD
RoHS:  Details
Application: High Current
Brand: Coiltronics / Eaton
Core Material: Ferrite
Core Type: Wirewound
Diameter: -
Height: 7.5 mm
Inductance: 150 nH
Length: 10.4 mm
Maximum DC Current: 61 A
Maximum DC Resistance: 290 uOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Power Inductors
Product Type: Fixed Inductors
Saturation Current: 76 A
Self Resonant Frequency: -
Series: FP1007
Shielding: Unshielded
Factory Pack Quantity: 650
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tolerance: 10 %
Tradename: Flat-Pac
Type: Wirewound
Width: 8 mm
Unit Weight: 0.130231 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99
Image Description
ECS ECS-120-20-33-AGN-TR Also Bought Image
Crystals ECX-32, 12MHz, 20pF, +/-25ppm, +/-30ppm, -40C +85 C, 4 pads, RoHS
Texas Instruments THVD8010DDFR Also Bought Image
RS-485 Interface IC RS-485 transceiver with OOK modulation for power line communication 8-SOT-23-THIN -40 to 125
Global Connector Technology (GCT) SIM7050-8-0-00-A Also Bought Image
Memory Card Connectors Micro SIM Card Connector Retainer Type, 8 Pin, SMT, Profile 2.45m
Global Connector Technology (GCT) USB3135-30-A Also Bought Image
USB Connectors Micro B Skt, Top Mount, SMT, R/A, 30u", With shell stake,T&R
TDK VLS3015CX-220M-H Also Bought Image
Power Inductors - SMD 22uH 20% 0.66ohm 0.45A AEC-Q200
KYOCERA AVX 04025C104KAT4A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0402 10%
TDK C1005X5R0J475K050BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.3V 4.7uF X5R 10% T: 0.5mm
Vishay IHLP2525CZERR68M01 Also Bought Image
Power Inductors - SMD .68uH 20%
Bourns SRP7050TA-R68M Also Bought Image
Power Inductors - SMD .68uH 20%
Eaton MFBW1V2012-601-R Also Bought Image
Ferrite Beads Multi Nor Cur, Impedance 600Ohm 1.5A SMT