DR124-330-R

Coiltronics / Eaton
704-DR124-330-R

DR124-330-R

Mfr.:

Description:
Power Inductors - SMD 33uH 3.12A 81mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 555

Stock:

555 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 750)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.27 $1.27
$0.909 $9.09
$0.764 $76.40
$0.619 $309.50
Full Reel (Order in multiples of 750)
$0.582 $436.50
$0.563 $1,266.75
$0.546 $2,457.00
$0.527 $5,138.25
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Eaton
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
Shielded
33 uH
20 %
2.6 A
97 mOhms
3.12 A
- 40 C
+ 125 C
-
PCB Mount
12.5 mm
12.5 mm
4.5 mm
-
Ferrite
DR124
Reel
Cut Tape
MouseReel
Application: Power
Brand: Coiltronics / Eaton
Core Type: Drum
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: -
Factory Pack Quantity: 750
Subcategory: Inductors, Chokes & Coils
Termination: Standard
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

5G Applications

Eaton offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to ESD, EMI, and EMP. Eaton 5G products are able to withstand harsh environments while delivering high performance.

Image Description
KEMET C0603X102K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 1000pF C0G 10% Flex Term
Analog Devices Inc. LTM8045EY#PBF
Switching Voltage Regulators Inv or SEPIC Module DC/DC Conv w/ Up
Analog Devices Inc. LT3693EMSE#TRPBF
Switching Voltage Regulators 36V, 3.5A, 2.4MHz Buck Sw Reg
Panasonic ERA-6AEB1622V
Thin Film Resistors - SMD 0805 16.2Kohm 0.1% 25ppm
TDK SLF10145T-680M1R2-H
Power Inductors - SMD 68uH 1.2A AEC-Q200
Aavid 4880G
Thermal Interface Products Mounting Kit with Thermalfilm for TO-220