EPL2014-222MLC

Coilcraft Logo
994-EPL2014-222MLC

EPL2014-222MLC

Mfr.:

Description:
Fixed Inductors 2.2uH Shld 20% 1.42A 132mOhms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,481

Stock:

11,481
Can Ship Immediately

On Order:

8,000
Expected 27-Sep-22

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.82 $0.82
10 $0.819 $8.19
250 $0.728 $182.00
500 $0.45 $225.00
1,000 $0.404 $404.00
Full Reel (Order in multiples of 2000)
2,000 $0.371 $742.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Coilcraft
Fixed Inductors
RoHS:  Details
Power Inductors
Molded
SMD/SMT
0808 (2020 metric)
Shielded
2.2 uH
20 %
1.42 A
132 mOhms
1.3 A
- 40 C
+ 85 C
-
80 MHz
Standard
PCB Mount
2 mm
2 mm
1.45 mm
-
Ferrite
AEC-Q200
EPL2014
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Case Code - in: 0808
Case Code - mm: 2020
Product Type: Fixed Inductors
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
Part # Aliases: EPL2014-222MLB
Unit Weight: 0.000882 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Power Magnetics

Coilcraft is a leading global supplier of Power Magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. With high grade materials and testing, Coilcraft CPS power magnetics are excellent choices for military, aerospace, and medical power circuitry.

Image Description
Bourns CDSOT23-T08LC-Q Also Bought Image
ESD Suppressors / TVS Diodes TVS DIODE 8V 500W BIDIR SOT23 AECQ
Analog Devices Inc. ADP5072ACBZ-R7 Also Bought Image
Switching Voltage Regulators uPMU V+/V- sw reg for bip
Coilcraft LPS4018-222MRC Also Bought Image
Fixed Inductors 2.2uH Shld 20% 1.5A 70 mOhms
Hirose Electric U.FL-R-SMT(10) Also Bought Image
RF Connectors / Coaxial Connectors U.FL RECEPTACLE SMT GLD M CONT REEL
Taiyo Yuden JMK316BJ107ML-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 6.3VDC 100uF 20% X5R
Samsung Electro-Mechanics CL21B106KOQNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Coilcraft EPL2014-332MLC Also Bought Image
Fixed Inductors 3.3uH Shld 20% 1.23A 167mOhms AECQ2
Coilcraft EPL2014-472MLC Also Bought Image
Fixed Inductors 4.7uH Shld 20% 1.06A 254mOhms AECQ2
Coilcraft EPL2014-103MLC Also Bought Image
Fixed Inductors 10uH Shld 20% 729mA 459mOhms AECQ2
Microchip MIC2230-S4YML-TR Also Bought Image
Switching Voltage Regulators High Efficiency Dual 800/800mA Buck Switcher with Fast Transient