DO1608C-224MLC

Coilcraft Logo
994-DO1608C-224MLC

DO1608C-224MLC

Mfr.:

Description:
Power Inductors - SMD 220uH Shld 20% 0.31A 3.11Ohms

In Stock: 2,552

Stock:

2,552 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 750)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.63 $1.63
250 $1.19 $297.50
Full Reel (Order in multiples of 750)
750 $0.826 $619.50
1,500 $0.76 $1,140.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Coilcraft
Power Inductors - SMD
RoHS:  Details
Application: Automotive
Brand: Coilcraft
Core Material: Ferrite
Core Type: Drum
Diameter: -
Height: 2.92 mm
Inductance: 220 uH
Length: 6.6 mm
Maximum DC Current: 310 mA
Maximum DC Resistance: 3.11 Ohms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Package / Case: 4.45 mm x 2.92 mm x 6.6 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Power Inductors
Product Type: Fixed Inductors
Q Minimum: -
Saturation Current: 220 mA
Self Resonant Frequency: 5.5 MHz
Series: DO1608C
Shielding: Shielded
Factory Pack Quantity: 750
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tolerance: 20 %
Type: Wirewound
Width: 4.45 mm
Part # Aliases: DO1608C-224MLB
Unit Weight: 0.004586 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Power Magnetics

Coilcraft is a leading global supplier of Power Magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. With high grade materials and testing, Coilcraft CPS power magnetics are excellent choices for military, aerospace, and medical power circuitry.

Image Description
Aven 17542 Also Bought Image
Desoldering Braid / Solder Removal Desoldering Wick 2.5mm (0.1")
Aven 17541 Also Bought Image
Desoldering Braid / Solder Removal Desoldering Wick 2mm (0.08")
Murata LQW18AS8N2G0CD Also Bought Image
RF Inductors - SMD Fixed IND 8.2nH 700mA NONAUTO
Coilcraft DO1608C-474MLC Also Bought Image
Power Inductors - SMD 470uH Shld 20% 0.26A 5.06Ohms
Littelfuse 1812L110/16DR Also Bought Image
Resettable Fuses - PPTC 16V 1812 1.10A POLYFUSE
YAGEO RC0603FR-0733RL Also Bought Image
Thick Film Resistors - SMD 33 Ohms 100mW 0603 1%
Bourns 2036-35-SM-RPLF Also Bought Image
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 350V Miniature 3 Pole
Renesas Electronics 71V124SA10PHG Also Bought Image
SRAM 128Kx8 ASYNCHRONOUS 3.3V STATIC RAM