DO1608C-104MLC

Coilcraft
994-DO1608C-104MLC

DO1608C-104MLC

Mfr.:

Description:
Power Inductors - SMD 100uH Shld 20% 0.5A 1.27Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32,900

Stock:

32,900 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 750)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.24 $2.24
$1.58 $395.00
$1.44 $720.00
Full Reel (Order in multiples of 750)
$1.22 $915.00
$1.21 $5,445.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
4.45 mm x 2.92 mm x 6.6 mm
Shielded
100 uH
20 %
500 mA
1.27 Ohms
310 mA
- 40 C
+ 85 C
-
PCB Mount
6.6 mm
4.45 mm
2.92 mm
-
Ferrite
AEC-Q200
DO1608C
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: 9 MHz
Factory Pack Quantity: 750
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Part # Aliases: DO1608C-104MLB
Unit Weight: 0.004586 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products for Automotive Applications

Coilcraft offers a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 and are viable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor many other products to fit specific environmental requirements.

Image Description
ABRACON ASE-12.000MHZ-LC-T
Standard Clock Oscillators 12.0 MHZ 15PF 3.3V
Texas Instruments TMP144YMTR
Board Mount Temperature Sensors Low-power, digital temperature sensor with SMAART Wire™ / UART interface
Coilcraft DO1608C-103MLC
Power Inductors - SMD 10uH Shld 20% 1.5A 160mOhms
Wurth Elektronik 744316100
Power Inductors - SMD WE-HCI 1uH 11.5A DCR=4.75mOhms AEC-Q200
Coilcraft XAL1010-102MED
Power Inductors - SMD 1uH Shld 20% 43.5A 1.1mOhms AECQ2
Texas Instruments MAX232N
RS-232 Interface IC Dual RS232 Driver
Coilcraft DO1813H-181MLD
Power Inductors - SMD 180nH Unshld 20% 10A 3mOhms
Coilcraft EPL2014-472MLC
Power Inductors - SMD 4.7uH Shld 20% 1.06A 254mOhms AECQ2
Nexperia PTVS58VS1UR,115
ESD Suppressors / TVS Diodes PTVS58VS1UR/SOD123W/SOD2
Fair-Rite 2512067007Y3
Ferrite Beads MultLyr Chip Bead 70 OHM 1206 3000mA