C403-2

Coilcraft Logo
994-C403-2

C403-2

Mfr.:

Description:
Inductor Kits & Accessories 402HP Kit 54pn 20 ea 1 nH _ 220 nH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19

Stock:

19 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $157.67 $157.67
5 $157.66 $788.30
Product Attribute Attribute Value
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  Details
Inductor Kits
SMD/SMT
1 nH to 220 nH
- 40 C
+ 125 C
0402HP
Brand: Coilcraft
Core Material: Ceramic
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Unit Weight: 2.551 lbs

USHTS:
8504508000
CNHTS:
8504500000
ECCN:
EAR99
Image Description
Swissbit SFPC040GM1AG2TO-I-6B-51P-STD Also Bought Image
Solid State Drives - SSD M.2 PCIe SSD 40GB - 3.3V
Linx Technologies CSE-SGAM-305-SGAM Also Bought Image
RF Cable Assemblies SMA Plug (Male Pin) to SMA Plug (Male Pin) with 305 mm (12 in) of RG-316 Cable
Swissbit SFPC040GM1EC4TO-I-5E-51P-STD Also Bought Image
Solid State Drives - SSD 40 GB - 3.3 V
KYOCERA AVX 06035F103K4Z4A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .01uF Tol 10% ThinFlm0603 AEC-Q200
Murata GRM02-KIT-TTOL-DE Also Bought Image
Capacitor Kits 01005 Class 1 Tight Tolerance KIT
Coilcraft C406-2 Also Bought Image
Inductor Kits & Accessories 603HP Kit 54pn 10 ea 1.8 nH _ 390 nH
Vishay VJ0402HIFRQ1KITHT Also Bought Image
Capacitor Kits SAMPLE KIT 0402 1pF to 47pF
Vishay VJ0402HIFRQ2KITHT Also Bought Image
Capacitor Kits SAMPLE KIT 0402 0.1pF to 0.9pF
Infineon BGB 741L7ESD E6327 Also Bought Image
RF Amplifier RF BIP TRANSISTORS
Coilcraft 0603HP-R18XGLW Also Bought Image
RF Inductors - SMD 0603 180nH Unshld 2% 310mA 1.5Ohms