0805CS-111XJLC

Coilcraft Logo
994-0805CS-111XJLC

0805CS-111XJLC

Mfr.:

Description:
RF Inductors - SMD 0805 110nH Unshld 5% 480mOhms AEC-Q200

In Stock: 5,806

Stock:

5,806 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.96 $0.96
10 $0.952 $9.52
200 $0.711 $142.20
500 $0.53 $265.00
1,000 $0.362 $362.00
Full Reel (Order in multiples of 2000)
2,000 $0.309 $618.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Coilcraft
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
0805 (2012 metric)
Unshielded
110 nH
5 %
400 mA
480 mOhms
-
- 40 C
+ 125 C
50
PCB Mount
2.29 mm
1.73 mm
1.52 mm
-
Ceramic
AEC-Q200
0805CS
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Case Code - in: 0805
Case Code - mm: 2012
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 1.1 GHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 150 MHz
Part # Aliases: 0805CS-111XJLB
Unit Weight: 0.000353 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

AEC-Q200 Qualified Products

Coilcraft offers an expansive array of AEC-Q200 products designed to withstand extreme temperatures. These products meet the strict quality standards of AEC-Q200 requirements and are viable for use in harsh automotive environments. Coilcraft offers a wide range of off-the-shelf products and custom engineered solutions to meet the automotive industry's need for high reliability, high volume magnetics.

Image Description
KEMET C0603C101J2GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 100pF C0G 0603 5% AEC-Q200
Mini-Circuits LFCN-80+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits ADC-10-4+ Also Bought Image
Signal Conditioning DIR COUP / SURF MT / RoHS
Taiyo Yuden FBMH4525HM162NT Also Bought Image
Ferrite Beads HI CUR CHIP BD 1810 1600OHMS 30%
KYOCERA AVX 800B5R1BT500XT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500volts 5.1pF NP0
Murata GRM033R60J155ME14D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5UF 6.3V 20% 0201
Skyworks SKY65017-70LF Also Bought Image
RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 20dB
Coilcraft 0603CS-33NXGLW Also Bought Image
RF Inductors - SMD 0603 33nH Unshld 2% 600mA 220mOhms AECQ2
Nexperia 74HC04D,652 Also Bought Image
Inverters HEX INV LSTTL COMPAT