0603HC-47NXJLW

Coilcraft Logo
994-0603HC-47NXJLW

0603HC-47NXJLW

Mfr.:

Description:
RF Inductors - SMD 0603 47nH Unshld 5% 850mA 195mOhms

Lifecycle:
NRND: Not recommended for new designs.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,868
Expected 29-Mar-23
Quantities greater than 1868 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.96 $0.96
10 $0.952 $9.52
200 $0.711 $142.20
500 $0.53 $265.00
1,000 $0.372 $372.00
Full Reel (Order in multiples of 2000)
2,000 $0.372 $744.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.61
Min:
1
Product Attribute Attribute Value
Coilcraft
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
0603 (1608 metric)
Unshielded
47 nH
5 %
850 mA
195 mOhms
-
- 40 C
+ 125 C
40
PCB Mount
1.8 mm
1.12 mm
1.02 mm
-
Ceramic
0603HC
Reel
Cut Tape
MouseReel
Application: RF
Brand: Coilcraft
Case Code - in: 0603
Case Code - mm: 1608
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 1.53 GHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 250 MHz
Unit Weight: 0.000113 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Image Description
Qorvo RFPA3800TR13 Also Bought Image
RF Amplifier 150-960MHz 5W NF 3.2dB P1dB 36dB
Panasonic ERJ-3GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic ERJ-3EKF1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
KEMET T491A106M010AT Also Bought Image
Tantalum Capacitors - Solid SMD 10V 10uF 1206 20% ESR=4Ohms
KYOCERA AVX TAJA105M025RNJ Also Bought Image
Tantalum Capacitors - Solid SMD 25V 1uF 20% 1206 ESR= 8 Ohm
Taiyo Yuden TMK042CG390JC-W Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 01005 25VDC 39pF 5% C0G
Johanson 500R07S6R8BV4T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 6.8pF
Johanson 500R07S1R2BV4T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 1.2pF ULTRA HIGH Q NPO
Johanson 500R07S150JV4T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 15pF 5%
Johanson 500R07S270JV4T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 27pF 5% ULTRA HIGH Q NPO