0603DC-18NXJRW

Coilcraft Logo
994-0603DC-18NXJRW

0603DC-18NXJRW

Mfr.:

Description:
RF Inductors - SMD 060318nH 1000mA 5% DCR=.078OhmsAEC-Q200

In Stock: 4,448

Stock:

4,448 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.70 $0.70
10 $0.582 $5.82
50 $0.563 $28.15
100 $0.506 $50.60
200 $0.45 $90.00
500 $0.394 $197.00
1,000 $0.366 $366.00
Full Reel (Order in multiples of 2000)
2,000 $0.31 $620.00
4,000 $0.301 $1,204.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Coilcraft
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
0603 (1608 metric)
Unshielded
18 nH
5 %
2 A
78 mOhms
-
- 40 C
+ 125 C
-
PCB Mount
1.7 mm
0.99 mm
0.89 mm
-
Ceramic
AEC-Q200
0603DC
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 2.95 GHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
ECCN:
EAR99

0603DC AEC-Q200 RF Chip Inductors

Coilcraft 0603DC AEC-Q200 RF Chip Inductors offer 45 inductance values from 2.7nH to 470nH and self-resonant frequencies as high as 11.4GHz. These ceramic wirewound devices feature high Q, up to 177 at 2.4GHz. Coilcraft 0603DC AEC-Q200 RF Chip Inductors meet AEC-Q200 Grade 1 requirements (-40°C to +125°C). This series is halogen free as well as RoHS and REACH compliant.

Image Description
Coilcraft 0603DC-8N2XJRW Also Bought Image
RF Inductors - SMD 0603 8.2nH 1250mA 5% DCR=.053OhmsAEC-Q200
Coilcraft 0603DC-10NXJRW Also Bought Image
RF Inductors - SMD 0603 10nH 1160mA 5% DCR=.06Ohms AEC-Q200
Coilcraft 0603DC-33NXJRW Also Bought Image
RF Inductors - SMD 0603 33nH 760mA 5% DCR=.124OhmsAEC-Q200
Coilcraft 0603DC-20NXJRW Also Bought Image
RF Inductors - SMD 0603 20nH 980mA 5% DCR=.084OhmsAEC-Q200
Coilcraft 0603DC-12NXJRW Also Bought Image
RF Inductors - SMD 0603 12nH 1110mA 5% DCR=.065OhmsAEC-Q200
Qorvo TQP3M9037 Also Bought Image
RF Amplifier 1.5-2.7GHz NF .4dB Gain 20dB
Murata GRM155R71C104JA88J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM033C71C104KE14D
Panasonic ERJ-P06F24R0V Also Bought Image
Thick Film Resistors - SMD 0805 24ohms 0.5W 1% AEC-Q200
Molex 43045-0600 Also Bought Image
Headers & Wire Housings 6 CKT R/A HEADER
Murata GRM155R60J225KE95D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 6.3V 10% 0402