0402DF-222XJRU

Coilcraft
994-0402DF-222XJRU

0402DF-222XJRU

Mfr.:

Description:
Power Inductors - SMD 0402 2200nH Unshld 5% 170mA 1.8 Ohms

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 216

Stock:

216 Can Ship Immediately
Quantities greater than 216 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.51 $1.51
$1.46 $146.00
$1.06 $265.00
$0.731 $365.50
Full Reel (Order in multiples of 2000)
$0.621 $1,242.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Coilcraft 0402DF-222XJRW
Coilcraft
Power Inductors - SMD 0402 2200nH Unshld 5% 170mA 1.8 Ohms
Product Attribute Attribute Value
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  Details
High Power Choke
SMD/SMT
0402 (1005 metric)
Unshielded
2.2 uH
5 %
170 mA
1.8 Ohms
-
- 40 C
+ 125 C
-
PCB Mount
1.11 mm
0.66 mm
0.66 mm
-
Ferrite
AEC-Q200
0402DF
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Case Code - in: 0402
Case Code - mm: 1005
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: 125 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 7.9 MHz
Unit Weight: 0.000039 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB3145-30-1-A
USB Connectors Micro B Skt, Vertical, TH, 30u", With 2.3mm stake, with Matign Entry Face, T&R
Semtech SX1261IMLTRT
RF Transceiver LoRa, Low Power sub- GHz RF Transceiver
Hirose Electric U.FL-R-SMT(01)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE SMT GLD M CONTACT
TDK C2012X7R1A106K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 10uF X7R 10% T: 1.25mm
ABRACON ABM3-12.000MHZ-D2Y-T
Crystals 12.0 MHZ 18PF 60OHM
Analog Devices Inc. REF192GRUZ
Voltage References WPH1OPOWER VOLTAGE REF - 2.5V
Littelfuse SMAJ5.0CA
ESD Suppressors / TVS Diodes 400W 5V 5% Bi-Directional
Wurth Elektronik 150060BS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Blue
Wurth Elektronik 885012005045
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 68pF 0402 5% 25V MLCC
Vishay RCA08050000ZSEA
Thick Film Resistors - SMD Zero-Ohm Resist 2.5A