0402DC-12NXGRW

Coilcraft
994-0402DC-12NXGRW

0402DC-12NXGRW

Mfr.:

Description:
RF Inductors - SMD 1005 12nH Unshld 2% 1.45A 81.3mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,527

Stock:

9,527 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.51 $1.51
$1.02 $255.00
$0.689 $344.50
Full Reel (Order in multiples of 2000)
$0.689 $1,378.00
$0.584 $2,336.00
$0.499 $4,990.00
$0.469 $11,256.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Coilcraft
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
0402 (1005 metric)
Unshielded
12 nH
2 %
1.45 A
81.3 mOhms
-
- 40 C
+ 125 C
100
PCB Mount
1.11 mm
0.66 mm
0.65 mm
-
Ceramic
AEC-Q200
DC
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Case Code - in: 0402
Case Code - mm: 1005
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 6.59 GHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 250 MHz
Unit Weight: 0.000035 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

0402DC (1005) Ceramic Wirewound Chip Inductors

Coilcraft 0402DC (1005) Ceramic Wirewound Chip Inductors provide Q factors up to 162 at 2.4GHz for low loss in high-frequency circuits. These components are ideally suited for impedance matching circuits for low band (700MHz to 960MHz) and high band (1710MHz to 2700MHz) antennas in small devices such as smartphones and tablets.

Image Description
Coilcraft 0402DC-11NXGRW
RF Inductors - SMD 1005 11nH Unshld 2% 1.45A 78.2mOhms
Coilcraft 0402DC-18NXGRW
RF Inductors - SMD 1005 18nH Unshld 2% 1.1A 137.9mOhms
Coilcraft 0402DC-5N1XGRW
RF Inductors - SMD 1005 5.1nH Unshld 2% 1.85A 48mOhms
Coilcraft 0402DC-4N7XGRW
RF Inductors - SMD 1005 4.7nH Unshld 2% 1.85A 48mOhms
Coilcraft 0402DC-27NXGRW
RF Inductors - SMD 1005 27nH Unshld 2% 920mA 192.9mOhms
Coilcraft 0402DC-82NXGRW
RF Inductors - SMD 1005 82nH Unshld 2% 370mA 1.057 Ohms
Coilcraft 0402DC-2N0XJRW
RF Inductors - SMD 1005 2nH Unshld 5% 2A 35mOhms
Coilcraft 0402DC-20NXGRW
RF Inductors - SMD 1005 20nH Unshld 2% 1A 162.7mOhms
Coilcraft 0402DC-2N8XJRW
RF Inductors - SMD 1005 2.8nH Unshld 5% 2.1A 37mOhms
Coilcraft 0402HPH-56NXGLW
RF Inductors - SMD 1005 56nH Unshld 2% 330mA 900mOhms