CS5381-KSZ

Cirrus Logic
777-CS5381-KSZ

CS5381-KSZ

Mfr.:

Description:
Audio A/D Converter ICs 120dB 192kHz Multi-Bit ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 83

Stock:

83 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.66 $38.66
$36.07 $360.70
$34.56 $864.00
$31.18 $2,899.74
$30.25 $8,439.75
527 Quote
Product Attribute Attribute Value
Cirrus Logic
Product Category: Audio A/D Converter ICs
RoHS:  Details
CS5381
Audio ADCs
Audio ADC
2 Converter
24 bit
192 kS/s
2 Input
5 V
- 10 C
+ 70 C
SMD/SMT
SOIC-24
Tube
Brand: Cirrus Logic
Height: 2.35 mm
Input Voltage: +/- 2.825 V
Interface Type: Serial
Length: 15.6 mm
Moisture Sensitive: Yes
Power Consumption: 260 mW
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: -
Factory Pack Quantity: 31
Subcategory: Audio ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Width: 7.6 mm
Part # Aliases: CS5381K-KSZ
Unit Weight: 0.038731 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Audio ICs

Cirrus Logic Audio ICs feature a broad range of products that include audio converters, sample rate converters, and Class-D amplifier solutions. These audio devices include a wide selection of DSPs and devices with Cirrus CobraNet technology to deliver uncompressed digital audio via Ethernet networks. Cirrus Logic Audio ICs are ideal for a variety of consumer applications, including audio/video receivers, DVD and Blu-ray Disc players, complete home theater systems, set-top boxes, gaming devices, and more.

Image Description
No Image
Eval Bd DS5381
Image Description
Texas Instruments OPA2210ID
Ultra-low noise (2.2-nV/ Hz), super beta (0.3nA), high precision (5 uV, 0.1 uV/ C), 36-V, dual op amp 8-SOIC -40 to 125
Panjit PSMP055N08NS1_T0_00601
80V 5.5mohm Tjmax 175C MV MOSFET
Microchip MCP9700-E/TO
Lin Active Therm
Analog Devices Inc. MAX3224ECAP+
+/-15kV ESD-Protected, 1uA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
Pulse H2019NL
100Base-TX SMD PoE 350uH .65Ohms 1-Port
Texas Instruments SN74HCT273DWR
Octal D-Type Flip-Flop w/Clear
Citizen HC-49/U-S11289600ABJB
11.2896MHz 18pF HC49S THROUGH HOLE
Rubycon 25YXF47MEFC5X11
LOW IMPEDANCE ELECTROLYTIC CAPACITORS