TR100M150-11E12-LVL-V

Cincon
418-TR100M150-V

TR100M150-11E12-LVL-V

Mfr.:

Description:
Desktop AC Adapters Switching Adapter, Level V, Desktop, Medical, 100 Watt, 90-264VAC Input, 15VDC Output, 5.5x2.1x12mm, Straight, DC Cable 1220mm with Ferrite Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.01 $55.01
$53.40 $267.00
$51.79 $517.90
$49.22 $1,230.50
Product Attribute Attribute Value
Cincon
Product Category: Desktop AC Adapters
RoHS:  Details
Required
Universal
90 VAC to 264 VAC
1 Output
100 W
15 VDC
6.67 A
Medical
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level V
TR100M
Approvals: EN60601-1, UL60601-1
Brand: Cincon
Center Pin Length: 12 mm
Compliance: EN60601-1, UL60601-1
Connector A Polarity: Center Positive
Cooling Method: Convection
Height: 37 mm
Input Voltage, Max: 264 VAC
Input Voltage, Min: 90 VAC
Isolation Voltage: 4 kVAC
Length: 142 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Mechanical Style: External
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Operating Temperature Range: - 20 C to + 60 C
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 58 mm
Unit Weight: 1.069 lbs
USHTS:
8504407007
CNHTS:
8504409999
TARIC:
8504409590
ECCN:
EAR99

TR100M Level-V 100W Medical Desktop AC Adapter

Cincon TR100M Level-V 100W Medical Desktop AC Adapter offers a smaller footprint and higher efficiency compared to other medical 100W power supplies. The TR100M series has a universal input range of 90-264VAC and meets EN60601-1 and EN55011 Class B, Features include continuous short circuit protection, over voltage protection, efficiency & standby power that meet Level V:(TR100M120~150:Output Cable Length ≦ 1500mm 14AWG/UL1185)(TR100M180~480:Output Cable Length ≦ 1800mm 16AWG/UL1185).
Learn More