LDM100S120-04

Cincon
418-LDM100S120-04

LDM100S120-04

Mfr.:

Description:
LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 12VDC Output, Constant Current Mode IP67, DALI Dimming, No Adjustment
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
16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$83.90 $83.90
$78.43 $392.15
$71.50 $715.00
$66.90 $1,672.50
$61.87 $3,093.50
Product Attribute Attribute Value
Cincon
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
8.34 A
12 VDC
100 W
90 VAC to 305 VAC
With Dimming
1 Output
Chassis Mount
232 mm
40 mm
28 mm
LDM100S
IP67
Brand: Cincon
Cooling Method: Convection
Efficiency: 88 %
Input Voltage, Max: 305 VAC, 420 VDC
Input Voltage, Min: 90 VAC, 127 VDC
Isolation Voltage: 3.75 kVAC
Mechanical Style: LED Power Supply
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
USHTS:
8504409520
CNHTS:
8504409190
CAHTS:
8504409093
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies and Drivers

Cincon LED Power Supplies are available in a 12.72W to 100W output power range with a dimming option. These products feature a 90VAC to 305VAC input voltage range and a power factor correction (PFC) option. Cincon LED Drivers offer output rated current from 350mA to 8.34A and an IP65/IP67 rating with low inrush and ripple noise.

LDM60S & LDM100S AC-DC LED Drivers

Cincon LDM60S and LDM100S AC-DC LED Drivers feature a universal input range of 90VDC to 305VDC or 127VDC to 420VDC with efficiency up to 90%. These modules meet EN55015, EN61000-3-2 Class C while the LDM60S also meets UL1310 Class 2. Other approvals include EN61347-1, EN61347-2-13, and UL8750. They offer an active PFC function, 60W or 100W maximum output power, <0.5W no-load power consumption, and 1VDC to 10VDC dimming function, resistance or DALI (optional). Cincon LDM60S and LDM100S AC-DC LED Drivers provide protection from short circuit, overcurrent, overvoltage, and overtemperature. They come with a three-year warranty.