CFM2005S

Cincon
418-CFM2005S

CFM2005S

Mfr.:

Description:
Switching Power Supplies AC-DC Module, 20 Watt, Open Frame, 85-264VAC Input, 24VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 167

Stock:

167 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.37 $20.37
$19.77 $98.85
$19.17 $191.70
$18.57 $464.25
$17.97 $898.50
$16.77 $1,609.92
$16.69 $4,272.64
$16.64 $8,519.68
Product Attribute Attribute Value
Cincon
Product Category: Switching Power Supplies
RoHS:  Details
Switching Supplies
24 VDC
-
1 Output
20 W
Open Frame
85 VAC to 264 VAC
920 mA
-
Industrial
Chassis
88.92 mm
50.8 mm
23 mm
CFM20
Brand: Cincon
Cooling Method: Convection
Efficiency: 81 %
Input Frequency: 47 Hz to 63 Hz
Input Voltage, Max: 264 VAC
Input Voltage, Min: 85 VAC
Isolation Voltage: 4.24 kVDC
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Mechanical Style: Open / Enclosed Frame
Minimum Operating Temperature: 0 C
Operating Temperature Range: 0 C to + 70 C
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 3.527396 oz
                    
CINCON OPEN FRAME POWER SUPPLIES

The suggested Molex mating connectors for these Cincon power
supplies are listed below:

Mouser Part Number
Input Connector Housing 538-09-50-3031
Input Connector Crimp Terminals 538-08-50-0106
538-08-50-0108
Output Connector Housing 538-09-50-3041
Output Connector Crimp Terminals 538-08-50-0106
538-08-50-0108

Please contact a Mouser Technical Service Representative if you
require additional information.



5-0610-1
USHTS:
8504406001
CNHTS:
8504401400
CAHTS:
8504403000
JPHTS:
850440011
TARIC:
8504408390
MXHTS:
8504401400
ECCN:
EAR99

AC-DC Power Supply

The Cincon AC-DC Power Supply features 84-264 universal input with industry-standard pin out and PCB mountable construction, as well as constant current and short circuit protection. The compact, lightweight power supply meets UL, cUL, CE, and TUV standards and has efficiencies up to 82%.

Image Description
KEMET C0603X102K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 1000pF C0G 10% Flex Term
Murata GRM31CC71E226ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 20% 1206 X7S
Vishay TNPW02012K49BEED
Thin Film Resistors - SMD 2.49Kohms .1% 25ppm
Vishay VS-15EWH06FN-M3
Rectifiers 15A 600V 22ns Hyperfast
Olimex Ltd. ARM-JTAG-20-10
Sockets & Adapters JTAG 20 PIN 0.1" TO 10 PIN 0.05" ADAPTER
STMicroelectronics TSV620ICT
Operational Amplifiers - Op Amps Rail-to-rail 29 uA 420 kHz CMOS
onsemi EGP20G
Rectifiers 2A Rectifier UF Recovery
Cincon CFM40S240
Switching Power Supplies AC-DC Module, 40 Watt, Open Frame, 90-264VAC Input, 24VDC Output
Molex 15267-0434
FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 178 TYPED 26CKT