SMD32NL

Chip Quik
910-SMD32NL

SMD32NL

Mfr.:

Description:
Desoldering Braid / Solder Removal Removal Alloy 32ft

In Stock: 6

Stock:

6 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$163.50 $163.50
$154.62 $1,855.44
Product Attribute Attribute Value
Chip Quik
Product Category: Desoldering Braid / Solder Removal
RoHS:  Details
Desoldering Tools
Removal Alloy, Lead Free
32 ft
6.5 in (60)
Brand: Chip Quik
Packaging: Bulk
Product Type: Solder Removal
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 3.880136 oz
USHTS:
3810100000
ECCN:
EAR99
Image Description
Chip Quik SMD291NL
Tack Flux No-clean 5cc w/Plunger & Tip
Chip Quik SMD291ST2CC6
Tack Flux 2cc
Chip Quik SMD291
Tack Flux No-clean 10cc w/Plunger & Tip
Image Description
Vishay WSL2512R0100FEC
.01 OHM 1% 1W 75PPM
Texas Instruments SN74HCS72DR
Schmitt-trigger input dual D-type negative-edge-triggered flip-flops w/ clear and preset 14-SOIC -40 to 125
E-Switch TL3145BF260QJ
50mA 12VDC, 5.2mm 260gf, J lead, IP67
E-Switch TL3145BF350QJ
50mA 12VDC, 5.2mm 350gf, J lead, IP67
Texas Instruments TMCS1108A4UQDR
100-V Hall-effect current sensor with internal reference 8-SOIC -40 to 85
Ohmite FSR03BE
FORCE SENSING RESISTOR
Telink TLSRGSOCBK56B
Telink Burning Board
Analog Devices Inc. AD633JRZ
Bipolar Multiplier 4Quad
Hirose Electric HIF3-2226SCF
FEMALE CRIMP CONTACT GOLD PLATED
TE Connectivity 58495-1
PCRIMP HN 28-16 AWG