APXG160ARA221MF80G

Images are for reference only
See Product Specifications
See Product Specifications
661-APXG160A221MF80G
APXG160ARA221MF80G
APXG160ARA221MF80G
Mfr.:
Chemi-Con
Description:
Aluminum Organic Polymer Capacitors 16V 220uF 20% Tol.
Aluminum Organic Polymer Capacitors 16V 220uF 20% Tol.
Datasheet:
In Stock: 16,280
-
Stock:
-
16,280 Can Ship Immediately
-
Factory Lead-Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.73 | $0.73 | |
$0.538 | $5.38 | |
$0.369 | $36.90 | |
$0.303 | $151.50 | |
Full Reel (Order in multiples of 900) | ||
$0.251 | $225.90 | |
$0.234 | $421.20 | |
$0.222 | $2,197.80 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8532220020
- CNHTS:
- 8532221000
- CAHTS:
- 8532290000
- JPHTS:
- 853222000
- KRHTS:
- 8532290000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99