CZ5355B

Central Semiconductor
Not Assigned

CZ5355B

Mfr.:

Description:
Zener Diodes 18V 5.0W

Availability

Stock:

Product Attribute Attribute Value
Central Semiconductor
Product Category: Zener Diodes
CZ5355B
Through Hole
DO-201
18 V
5 %
5 W
264 mA
2.5 Ohms
- 65 C
+ 200 C
Single
65 mA
Reel
Brand: Central Semiconductor
Height: 5.33 mm
Ir - Maximum Reverse Leakage Current: 500 nA
Ir - Reverse Current: 500 nA
Length: 9.53 mm
Product Type: Zener Diodes
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Termination Style: Axial
Voltage Regulation Accuracy: 400 mV
Width: 5.33 mm
Unit Weight: 0.031076 oz

USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
TARIC:
8541100000
MXHTS:
85411001
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR