CDSH270

Central Semiconductor
Not Assigned

CDSH270

Mfr.:

Description:
Schottky Diodes & Rectifiers 100V 100mA Rec

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
Central Semiconductor
Product Category: Schottky Diodes & Rectifiers
Schottky Diodes
Through Hole
DO-35-2
Single
Si
100 mA
100 V
1 V
750 mA
100 nA
- 65 C
+ 125 C
CDSH270
Reel
Brand: Central Semiconductor
Height: 2.29 mm
Length: 5.08 mm
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Type: Schottky Diode
Width: 2.29 mm
Unit Weight: 0.004833 oz
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
8541100901
TARIC:
8541100000
MXHTS:
85411001
ECCN:
EAR99