2SC1815-GR PBFREE

Central Semiconductor
610-2SC1815-GR

2SC1815-GR PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT NPN 60Vcbo 50Vceo 5.0Vebo 150mA 400mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 29,628

Stock:

29,628 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.93 $0.93
$0.763 $7.63
$0.594 $59.40
$0.504 $252.00
$0.43 $430.00
$0.365 $912.50
$0.35 $3,500.00
Product Attribute Attribute Value
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  Details
Through Hole
TO-92-3
NPN
Single
50 V
60 V
5 V
250 mV
150 mA
400 mW
80 MHz
- 55 C
+ 125 C
2SC1815
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 150 mA
DC Collector/Base Gain hfe Min: 200 at 6 V, 2 mA
DC Current Gain hFE Max: 400 at 6 V, 2 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: Si

USHTS:
8541210095
CNHTS:
8541210000
TARIC:
8541210000
ECCN:
EAR99
Image Description
Microchip TC1044SCPA
Switching Voltage Regulators High Voltage
Texas Instruments RC4558P
Operational Amplifiers - Op Amps High Preformance
Texas Instruments SN74LS373N
Latches Octal D-Type
Texas Instruments SN74LS74AN
Flip Flops Dual
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi KSA1015YTA
Bipolar Transistors - BJT PNP Epitaxial Transistor
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
Texas Instruments SN74LS257BN
Encoders, Decoders, Multiplexers & Demultiplexers Quad Data
onsemi 1N914
Diodes - General Purpose, Power, Switching 100V 4.0ns Diode Single Junction
Central Semiconductor 2N5457 BK PBFREE
JFET N-Ch 25Vds JFET 25Vdg 25Vgs 310mA

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR