2N3906

Central Semiconductor
Not Assigned

2N3906

Mfr.:

Description:
Bipolar Transistors - BJT PNP Gen Pur SS

Availability

Stock:

Product Attribute Attribute Value
Central Semiconductor
Product Category: Bipolar Transistors - BJT
Through Hole
TO-92-3
PNP
Single
40 V
40 V
5 V
400 mV
200 mA
625 mW
250 MHz
+ 150 C
2N3906
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 200 mA
Height: 5.33 mm
Length: 5.21 mm
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: Si
Width: 4.19 mm
Unit Weight: 0.016000 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR