2N3904

Central Semiconductor Logo
Not Assigned

2N3904

Mfr.:

Description:
Bipolar Transistors - BJT NPN Gen Pur SS

Availability

Stock:

Product Attribute Attribute Value
Central Semiconductor
Bipolar Transistors - BJT
Through Hole
TO-92-3
NPN
Single
40 V
60 V
6 V
0.3 V
0.2 A
625 mW
300 MHz
- 55 C
+ 150 C
2N3904
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 0.2 A
Height: 5.33 mm
Length: 5.21 mm
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: Si
Width: 4.19 mm
Unit Weight: 0.015873 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR