RM1A23A25

Carlo Gavazzi
225-RM1A23A25

RM1A23A25

Mfr.:

Description:
Solid State Relays - Industrial Mount SSR ZS 230V 25A 24-265 VAC LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 39

Stock:

39 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.00 $59.00
$53.10 $265.50
$51.33 $513.30
$49.56 $1,239.00
$47.20 $2,360.00
$46.02 $4,602.00
Product Attribute Attribute Value
Carlo Gavazzi
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Single Phase Relays
SSR
Panel Mount
25 A
230 VAC
1 Form A (SPST-NO)
Zero Switching
20 VAC to 280 VAC, 22 VDC to 48 VDC
20 mA
- 20 C
+ 100 C
IP20
RM1A
58.2 mm
44.8 mm
58.2 mm
Brand: Carlo Gavazzi
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 2.115998 oz
USHTS:
8541498000
TARIC:
8536490099
ECCN:
EAR99

RM1A Zero Switching SSRs

Carlo Gavazzi RM1A Zero Switching SSRs are industrial single-phase AC Solid State Relays (SSRs) with a built-in varistor. This built-in varistor secures transient protection for heavy industrial applications. These SSRs utilize Direct Copper Bonding (DCB) technology and feature self-lifting terminals, clip-on IP20 protection cover, and LED indicator. The RM1A SSRs can be used for resistive, inductive, and capacitive loads. These zero switching relays switch ON when the sinusoidal curve crosses zero and switches OFF when the current crosses zero. The RM1A SSRs offer up to 1400VP blocking voltage, >4000VACrms opto-isolation, and two input ranges including 3VDC to 32VDC and 20VAC to 280VAC/22VDC to 48VDC.

Image Description
Carlo Gavazzi RHS100
Heat Sinks SSR 1PH DIN RAIL HEAT SINK
Carlo Gavazzi RHS301
Heat Sinks SSR 1PH/3PH DIN RAIL HEAT SINK
Carlo Gavazzi RHS45B
Heat Sinks SSR 1PH DIN-RAIL HEATSINK ASSY
Carlo Gavazzi HTS02S
Thermal Interface Products 2ML SILICON BASED THERMAL COMPOUND
Carlo Gavazzi KK071CUT-1
Thermal Interface Products THERMAL PAD YEL CUT 35MM*42MM( 1 PCS)
Image Description
Carlo Gavazzi RM1D060D20
Solid State Relays - Industrial Mount SSR RM DC 60V 20A DC IP
Molex 02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Schaffner FN2010-10-06
Power Line Filters FN2010-10/06
TE Connectivity 183025-1
Automotive Connectors SKT 18-15 BR/SN
Schurter 4430.1089
Circuit Breakers TA45 BLK ROCKER 15A
Carlo Gavazzi RM1A23A50
Solid State Relays - Industrial Mount SSR ZS 230V 50A 24-265 VAC LED
Sensata CWU2425P
Solid State Relays - Industrial Mount PM IP20 SSR 280Vac/ 25A,Univ input,ZC
MG Chemicals 847-25ML
Chemicals CARBON CONDUCTIVE PASTE 25ML(1OZ,27G)
Amphenol 142225
RF Connectors / Coaxial Connectors RF Connector SMB Straight Solder Jack 0.047-inch Conformable 50 Ohm