See an Error?

TIGE51-6S-BL-NBL

Carling Technologies Logo
691-TIGE51-6S-BL-NBL

TIGE51-6S-BL-NBL

Mfr.:

Description:
Rocker Switches TIGE516SBLNBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $17.28 $17.28
10 $15.49 $154.90
20 $14.81 $296.20
50 $14.04 $702.00
100 $13.53 $1,353.00
200 $12.68 $2,536.00
500 $11.74 $5,870.00
1,000 $10.53 $10,530.00
Product Attribute Attribute Value
Carling Technologies
Product Category: Rocker Switches
Non-Illuminated
DP3T
ON - ON - ON
15 A
250 VAC, 125 VAC
Quick Connect
Rocker
Panel Mount
TIG
Actuator Style: Rocker
Brand: Carling Technologies
Compliance: UL; CSA
Contact Rating: 10 A at 250 VAC, 15 A at 125 VAC
Product Type: Rocker Switches
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: Tippette
USHTS:
8536509065
CNHTS:
8536500090
TARIC:
8536508099
ECCN:
EAR99