See an Error?

110-73

Carling Technologies
691-110-73

110-73

Mfr.:

Description:
Toggle Switches 1-pole, ON - None - OFF, 3A/6A 250V/125V AC/DC not HP rated, Non-Illuminated Bat Style Toggle Switch with Solder Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,588

Stock:

3,588 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.81 $6.81
$6.68 $66.80
$5.97 $149.25
$5.39 $269.50
$5.02 $502.00
$4.90 $1,225.00
$3.96 $1,980.00
$3.76 $3,760.00
$3.73 $7,460.00
Product Attribute Attribute Value
Carling Technologies
Product Category: Toggle Switches
RoHS:  Details
Non-Illuminated
-
-
SPST
ON - NONE - OFF
Panel Mount
Solder Lug
3 A
277 VAC
15/32-32
Bat
Unsealed
Nickel
UL; CSA
110
Actuator Style: Bat
Brand: Carling Technologies
Housing Material: Phenolic
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: Toggle Switch
Part # Aliases: 110-06430000 110-06430000
Unit Weight: 1 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
APM HEXSEAL C1131/28
Switch Hardware SILICON TOGGLE SWITCH BOOT BLACK
APM HEXSEAL N1030B
Switch Hardware SILICONETOGGLE SWITCH BOOT-GRAY
Carling Technologies 272-06747
Switch Hardware INDICATOR PLATE
APM HEXSEAL N1030
Switch Hardware SILICONETOGGLE SWITCH BOOT-GRAY
Carling Technologies 380-08810
Switch Hardware .636 X.155 DRESS NUT
Carling Technologies 380-08602
Switch Hardware HEX NUT
Carling Technologies 272-06935
Switch Hardware INDICATOR PLATE
APM HEXSEAL C1132/20
Switch Hardware SILICON 1/2 TOGGLE SWITCH BOOT BLACK
Carling Technologies 272-07258
Switch Hardware IND PL F MULTI BRTNKL
Carling Technologies 380-08693
Switch Hardware RING NUT
Image Description
Neutrik NC3FP-1
XLR Connectors 3C FEMALE NICKEL Sldr silver contacts
VCC 44
Lamps 6.3V .25A
Keystone Electronics 11351
Circuit Board Hardware - PCB .250 x .510, 4-40 Turret Terminal
Keystone Electronics 15033
PCBs & Breadboards 50 TERM TURRET BOARD
Keystone Electronics 15541
PCBs & Breadboards TERMINAL BOARD
Keystone Electronics 7315
Terminals LUG LOCKING MATTE TINNED#6
JKL Components 29MB-T
Lamp Holders & Accessories T-3 1/4 Bayonet Base
Keystone Electronics 4191
Circuit Board Hardware - PCB TERM BRD SCR TYP 5
VCC A9A
Lamps 65VAC .7mA NE-2E
Heyco S3378
Cable Mounting & Accessories CC H 1/2 SS STANDARD