10003/15

Carclo Technical Plastics
962-1000315

10003/15

Mfr.:

Description:
LED Lighting Lenses Optic 20mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,052

Stock:

7,052
Can Ship Immediately

On Order:

192

Factory Lead-Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.20 $2.20
$1.03 $10.30
$1.02 $97.92
$0.945 $272.16
$0.812 $428.74
$0.781 $7,834.99
Product Attribute Attribute Value
Carclo
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens
Cree, Osram, SSC, LedEngin, Avago, Everlight
20 mm
Tray
Brand: Carclo Technical Plastics
Height: 9.9 mm
Shape: Round
Factory Pack Quantity: 48
Subcategory: LED Lighting
Termination Style: Press Fit
Unit Weight: 0.247119 oz

USHTS:
9405920000
CNHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99

20mm Optic Range Lenses & Holders

Carclo Technical Plastics 20mm Optic Range Lenses and Holders include lenses and holders designed specifically for Avago, Cree, Osram, or Seoul LEDs, as well as lenses for wide acceptance across many LEDs. Some of the specific LEDs for which certain Carclo 20mm lenses and holders are targeted are Avago Aveon XR, Cree XLamp MC-E, XP-E, MX-6, and XP-G, Osram Golden Dragon, SSC A2 Acriche, and Avago Jade LEDs. Carclo Technical Plastics 20mm Optic Range Lenses are available in plain, rippled, frosted, clear, bubble, or fiber lens styles, and in tight, medium, wide, narrow, elliptical, and orthogonal beam shapes.

Image Description
Ledil C18547_AMY-25-ZOOM-SUB
LED Lighting Lenses 35mm ZOOM W/ADJ 20-50 DEG ASSY SOLD SEP
Analog Devices Inc. ADM2561EBRNZ
Digital Isolators 3kV isoPwr & IsoRS485 500kbps HD XCVR
Texas Instruments LM5163DDAR
Switching Voltage Regulators 100-V input, 0.5-A synchronous buck DC/DC converter with ultra-low IQ 8-SO PowerPAD -40 to 150
Microchip PIC18F14Q40-E/SS
8-bit Microcontrollers - MCU 16KB Flash, 1K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C
Texas Instruments TPS5410MDREP
Switching Voltage Regulators EP 5.5-36V 1A 500kHz Step Down Converter
Wurth Elektronik 9774100360R
Standoffs & Spacers WA-SMSI SMD Steel M3 Internal 11.4mmLx6mm
Murata BLM15HD182SN1D
Ferrite Beads 1800 OHM 25% Alternate Sizing Guide Below
Carclo 10734
LED Lighting Mounting Accessories Optic 20mm
Carclo 10003/25
LED Lighting Lenses Optic 20mm
Ledil CA16127_OLGA-S
LED Lighting Lenses Assemblies ASSEMBLY