EP-14

Caplugs Logo
376-EP-14

EP-14

Mfr.:

Description:
Standard Circular Connector PLUG YELLOW NOM THREAD 7/8-20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,053

Stock:

11,053 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.17 $0.17
10 $0.129 $1.29
100 $0.106 $10.60
250 $0.101 $25.25
500 $0.083 $41.50
1,000 $0.08 $80.00
2,500 $0.076 $190.00
5,000 $0.069 $345.00
10,000 $0.059 $590.00
Product Attribute Attribute Value
Caplugs
Standard Circular Connector
RoHS:  Details
Accessories
Low-Density Polyethylene (LDPE)
Plug Cap
26.162 mm
EP
Brand: Caplugs
Color: Yellow
Housing Material: Polyethylene (PE)
Length: 16.002 mm
Product Type: Standard Circular Connector
Factory Pack Quantity: 5000
Subcategory: Circular Connectors
Thread Size: 7/8-20
Part # Aliases: 112001KB
Unit Weight: 0.075702 oz

This functionality requires JavaScript to be enabled.
USHTS:
3923500000
CNHTS:
8538900002
TARIC:
8536699099
ECCN:
EAR99
Image Description
Caplugs EC-10 Also Bought Image
Standard Circular Connector 15.88mm Red PE
Caplugs EC-20 Also Bought Image
Standard Circular Connector 31.75mm Red PE
Caplugs EP-10 Also Bought Image
Standard Circular Connector EP-10 PE-LD01 YEL002
Caplugs EP-8 Also Bought Image
Standard Circular Connector EP-8 PE-LD01 YEL002
Caplugs EP-16 Also Bought Image
Standard Circular Connector THREADED CONN PLUG YELLOW
Caplugs EP-18 Also Bought Image
Standard Circular Connector PLUG FOR THREAD CONN YEL 1.088X1.25X.63
Caplugs EP-20 Also Bought Image
Standard Circular Connector EP-20 PE-LD01 YEL002
Caplugs EP-24 Also Bought Image
Standard Circular Connector EP-24 PE-LD01 YEL002
Caplugs EP-12 Also Bought Image
Standard Circular Connector THREADED CONN PLUG YELLOW
Caplugs EP-22 Also Bought Image
Standard Circular Connector PLUG YELLOW NOM THREAD 1-3/8-18