CT4458-20

Cal Test
510-CT4458-20

CT4458-20

Mfr.:

Description:
Attenuators - Interconnects SMA (male to female) attenuator, 18 GHz, 50 O, -20 dB Attenuation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:

2 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$82.00 $82.00
Product Attribute Attribute Value
Cal Test Electronics
Product Category: Attenuators - Interconnects
RoHS:  Details
20 dB
2 W
50 Ohms
18 GHz
Brand: Cal Test
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Connectorized Attenuators
Series: CT4458
Factory Pack Quantity: 1
Subcategory: Attenuators

USHTS:
8548000000
CAHTS:
8548000000
JPHTS:
854800000
TARIC:
8543709099
ECCN:
EAR99

CT4458 Attenuators

Cal Test Electronics CT4458 Attenuators offer a DC to 18GHz frequency range, 50Ω impedance rating, and input power of 2W. These attenuators are suitable for protecting equipment from signal levels that could cause damage. The attenuators feature stainless steel bodies that provide long-life protection and gold-plated Be-Cu contacts for reliable repeatability. Cal Test Electronics CT4458 Attenuators are ideal when there is a need to lower voltage, improve impedance matching, or dissipate power.

Image Description
Cal Test Electronics CT4458-30
Attenuators - Interconnects SMA (male to female) attenuator, 18 GHz, 50 O, -30 dB Attenuation