MP9100-10.0-1%

Caddock
684-MP9100-10

MP9100-10.0-1%

Mfr.:

Description:
Thick Film Resistors - Through Hole 10 ohm 100W 1% TO-247 PKG PWR FILM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,112

Stock:

2,112 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.80 $14.80
$13.46 $134.60
$12.70 $317.50
$10.42 $521.00
$9.58 $958.00
$9.30 $2,325.00
$8.74 $4,370.00
$8.34 $8,340.00
2,500 Quote
Product Attribute Attribute Value
Caddock
Product Category: Thick Film Resistors - Through Hole
RoHS:  Details
MP9000
Radial
10 Ohms
100 W
1 %
- 20 PPM / C, + 80 PPM / C
- 55 C
+ 175 C
-
15.75 mm
Tube
-
20.7 mm
0.81 mm
10.16 mm
Thick Film Resistors Leaded
Kool-Pak Power Film Resistors
4.95 mm
Brand: Caddock
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 0.126986 oz

USHTS:
8533290000
CNHTS:
8533290000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

MP900 & MP9000 Kool-Pak® Power Film Resistors

Caddock MP900 and MP9000 Series Kool-Pak® Power Film Resistors are constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate. The terminal attachment and resistance element geometry are configured to provide outstanding non-inductive performance. The ceramic substrate is positioned in the molded package such that the resistor element and terminal attachment areas on the substrate are encapsulated in the molded body with the other side of the ceramic being exposed flush with the back mounting surface of the resistor. This construction is covered by one or more issued patents, also patents pending. Caddock MP900 and MP9000 Series Kool-Pak Power Film Resistors feature a case temperature range of 15W to 100W at +25ºC, exposed ceramic heat dissipating mounting surface, resistance range of 0.020Ω to 1KΩ, and non-inductive design.

Image Description
Caddock MP9100-100-1%
Thick Film Resistors - Through Hole
Caddock MP9100-20.0-1%
Thick Film Resistors - Through Hole 20 ohm 100W 1% TO-247 PKG PWR FILM
Caddock MP9100-1.00-1%
Thick Film Resistors - Through Hole 1 ohm 100W 1% TO-247 PKG PWR FILM
Caddock MP9100-2.00-1%
Thick Film Resistors - Through Hole 2 ohm 100W 1% TO-247 PKG PWR FILM
Caddock MP9100-4.00-1%
Thick Film Resistors - Through Hole 4 ohm 100W 1% TO-247 PKG PWR FILM
Caddock MP9100-40.0-1%
Thick Film Resistors - Through Hole 40 ohm 100W 1% TO-247 PKG PWR FILM
Caddock MP9100-5.00-1%
Thick Film Resistors - Through Hole 5 ohm 100W 1% TO-247 PKG PWR FILM
Caddock MP9100-1.50-1%
Thick Film Resistors - Through Hole 1.5 ohm 100W 1% TO-247 PKG PWR FILM
Caddock MP9100-30.0-1%
Thick Film Resistors - Through Hole 30 ohm 100W 1% TO-247 PKG PWR FILM
Caddock MP9100-12.0-1%
Thick Film Resistors - Through Hole 12 ohm 100W 1% TO-247 PKG PWR FILM