VSK-S10-24UA-T

CUI Inc. Logo
490-VSK-S10-24UA-T

VSK-S10-24UA-T

Mfr.:

Description:
AC/DC Power Modules Internal Ac-Dc Power Supplies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 33

Stock:

33 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $31.79 $31.79
5 $30.85 $154.25
10 $29.92 $299.20
24 $28.98 $695.52
48 $28.04 $1,345.92
120 $27.11 $3,253.20
264 $26.17 $6,908.88
504 Quote
Product Attribute Attribute Value
CUI Inc.
AC/DC Power Modules
RoHS:  Details
10.8 W
230 VAC
1 Output
24 VDC
450 mA
76 mm
31.5 mm
27.8 mm
Industrial
VSK-S10-T
Approvals: UL60950
Brand: CUI Inc.
Compliance: UL60950
Input Frequency: 47 Hz to 440 Hz
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Part # Aliases: 656-93061R
Unit Weight: 1.763698 oz
USHTS:
8504409510
CNHTS:
8536690000
CAHTS:
8504409035
TARIC:
8504409090
ECCN:
EAR99
Image Description
CUI Devices AC-C13 NA Also Bought Image
AC Power Cords AC Power Cord North America, C13 for C14 inlet, 18 AWG, 6', Black

FEATURED PRODUCTS
CUI INC.